Straight cable mount modular plug with 6 positions and 6 terminals. Features a 1.02 mm terminal pitch and crimp termination. Operates within a temperature range of -40 °C to 125 °C. Rated for a maximum current of 2 A. Single port design.
Assmann A-MO 6/4-F50 technical specifications.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-MO 6/4-F50 to view detailed technical specifications.
No datasheet is available for this part.