Assmann A-MO-6/4-F50-R technical specifications.
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MO-6/4-F50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.