Assmann A-MO-6/6-F50-R technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MO-6/6-F50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
