8-position, 8-terminal modular plug for cable mounting. Features a straight body orientation and a 1.02 mm terminal pitch, utilizing a crimp termination method. Operates within a temperature range of -40 °C to 125 °C, with a maximum current rating of 2 A. This single-port connector is designed for reliable interconnectivity.
Assmann A-MO 8/8-F50 technical specifications.
| Type | Modular Plug |
| Gender | PL |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| Max Current Rating | 2A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-MO 8/8-F50 to view detailed technical specifications.
No datasheet is available for this part.