
Assmann A-MO-8/8-F50-R technical specifications.
| Gender | Male |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-MO-8/8-F50-R to view detailed technical specifications.
No datasheet is available for this part.