Assmann A-MO 8/8 HRS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Package Quantity | 5000 |
| Series | A-MO |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-MO 8/8 HRS to view detailed technical specifications.
No datasheet is available for this part.