Assmann A-MO-8/8-SRS technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Series | A-MO |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MO-8/8-SRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.