Assmann A-MO-8/8-SRS-R technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-MO-8/8-SRS-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.