Assmann A-PC2302-030026-1 technical specifications.
| Color | Black |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-PC2302-030026-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
