The Assmann A-SL200-EA-G40D is a 40-contact right angle terminal block with a current rating of 1A and a voltage rating of 125V. It features a 2mm pitch and is constructed with brass. The block is designed for termination via solder and is part of the A-SL200 series.
Assmann A-SL200-EA-G40D technical specifications.
| Contact Material | Brass |
| Current Rating | 1A |
| Mount | Termination |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2mm |
| Series | A-SL200 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-SL200-EA-G40D to view detailed technical specifications.
No datasheet is available for this part.