Assmann A-TA3534-R technical specifications.
| Exterior Housing Material | PBT |
| Interior Housing Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TA3534-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.