Assmann A-TA3535-R technical specifications.
| Exterior Housing Material | PBT |
| Interior Housing Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-TA3535-R to view detailed technical specifications.
No datasheet is available for this part.