Assmann A-TB350-OQ03CH technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB350-OQ03CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.