The A-TB350-TH17 terminal block from Assmann is a female, 17-contact terminal block with a 3.5mm pitch. It features a straight body orientation and a screw termination method. The block is designed for cable mounting and operates within a temperature range of -40°C to 115°C. It has a maximum current rating of 10A and a maximum voltage rating of 300V.
Assmann A-TB350-TH17 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-TB350-TH17 to view detailed technical specifications.
No datasheet is available for this part.