The A-TB350-TJ04 is a terminal block with 4 contacts, a terminal pitch of 3.5mm, and a right-angle body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -30°C to 105°C. The terminal block has a maximum current rating of 6A and a maximum voltage rating of 150VAC.
Assmann A-TB350-TJ04 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-TB350-TJ04 to view detailed technical specifications.
No datasheet is available for this part.