Assmann A-TB350-TV08SB technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 8 |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Plating | Steel |
| Series | A-TB350 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB350-TV08SB to view detailed technical specifications.
No datasheet is available for this part.