Assmann A-TB381-OQ04CV technical specifications.
| Color | Green |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB381-OQ04CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.