The A-TB381-TH16 terminal block from Assmann is a female terminal block with 16 contacts, a terminal pitch of 3.81mm, and screw termination. It has a mounting style of cable mount and is rated for operation between -40°C and 115°C. The terminal block is designed to handle a maximum current of 10A and a maximum voltage of 300V.
Assmann A-TB381-TH16 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-TB381-TH16 to view detailed technical specifications.
No datasheet is available for this part.