This 16-position terminal block features a free hanging design and is rated for 150V and 6A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The terminal block is made from brass and has a flammability rating of UL94 V-0. It is available in bulk packaging and can be terminated with a screw.
Assmann A-TB381-TJ16 technical specifications.
| Contact Material | Brass |
| Current | 6A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB381-TJ16 to view detailed technical specifications.
No datasheet is available for this part.