The A-TB381-TT22 is a terminal block with 22 female contacts and a 3.81mm pitch. It features a screw termination method and a straight body orientation. The terminal block operates between -40°C and 115°C and is designed for cable mounting. It has a maximum current rating of 10A and a maximum voltage rating of 300VAC.
Assmann A-TB381-TT22 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-TB381-TT22 to view detailed technical specifications.
No datasheet is available for this part.