Assmann A-TB508-HA10H technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 10 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | A-TB508 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-HA10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.