The A-TB508-HG02 is a 1-position, 2-level FFC/FPC connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a brass-plated contact and a steel-plated termination, with a maximum wire gauge of 28AWG and a minimum wire gauge of 12AWG. The connector is available in bulk packaging and is suitable for use in high-temperature applications.
Assmann A-TB508-HG02 technical specifications.
| Contact Plating | Brass |
| Current | 15A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Plating | Steel |
| Series | A-TB508 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-HG02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.