This 7-position FFC/FPC connector is designed for high-reliability applications. It features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is rated for 300V and 20A, and is suitable for through-hole mounting. It is available in bulk packaging with 800 units per package.
Assmann A-TB508-OQ07CV technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-OQ07CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.