The A-TB508-OQ08CV is a 300V rated FFC/FPC connector with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It has a current rating of 20A and is designed for through hole mounting. The connector has 8 positions per level and a pitch of 0.2inch. It is available in a bulk packaging quantity of 800 units.
Assmann A-TB508-OQ08CV technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-OQ08CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.