The A-TB508-TJ03D terminal block from Assmann is a 300V, 20A cable mount terminal block with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a green color and a screw termination. The terminal block is packaged in bulk with 1500 units per package and has a pitch of 0.2inch. It is designed for free hanging applications and has a single level with three positions per level.
Assmann A-TB508-TJ03D technical specifications.
| Color | Green |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Termination | Screw |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-TJ03D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.