The A-TB508-TJ04D terminal block from Assmann features a 4-position design with a current rating of 20A and a voltage rating of 300V. It has a max operating temperature of 115°C and a min operating temperature of -40°C. The block is made of bronze and has a UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for free hanging applications.
Assmann A-TB508-TJ04D technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-TJ04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.