The A-TB508-TJ05 is a 5-contact terminal block with a right-angle body orientation and 5.08mm pitch. It is designed for cable mounting and can operate within a temperature range of -30°C to 105°C. The terminal block has a maximum current rating of 6A and a maximum voltage rating of 150VAC.
Assmann A-TB508-TJ05 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 5 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-TB508-TJ05 to view detailed technical specifications.
No datasheet is available for this part.