The A-TB508-TJ08D is an 8-position terminal block from Assmann, rated for 300V and 20A. It features a free-hanging design and meets the UL94 V-0 flammability rating. Operating temperatures range from -40°C to 115°C. The terminal block is packaged in bulk and terminated with screws.
Assmann A-TB508-TJ08D technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Termination | Screw |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-TJ08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.