The A-TB508-VI03H terminal block from Assmann is a single-level, three-position terminal block with a maximum operating voltage of 300V and a maximum current rating of 16A. It is designed for through-hole mounting and features a brass and steel plating. The terminal block is rated for operation between -40°C and 115°C. It is available in bulk packaging.
Assmann A-TB508-VI03H technical specifications.
| Color | Green |
| Current | 16A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 3 |
| Packaging | Bulk |
| Plating | Brass, Steel |
| Series | A-TB508 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-VI03H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.