The Assmann A-TB508-VJ02H is a terminal block rated for 300V and 20A. It features a through-hole mount and operates over a temperature range of -40°C to 115°C. The terminal block is available in bulk packaging and has a brass contact plating. It is designed for use with wire gauges ranging from 12AWG to 30AWG.
Assmann A-TB508-VJ02H technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Packaging | Bulk |
| Plating | Steel |
| Series | A-TB508 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-VJ02H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.