This terminal block is rated for 300V and 20A, with a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. It features a brass plating and a through hole mount. The block has 4 positions per level and 1 level, with a pitch of 0.2inch. It is available in a bulk packaging with 1500 units per package.
Assmann A-TB508-VJ04H technical specifications.
| Color | Green |
| Contact Plating | Brass |
| Current | 20A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Plating | Steel |
| Series | A-TB508 |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB508-VJ04H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.