This is a terminal block with a right-angle body orientation, designed for cable mounting. It has four contacts and a terminal pitch of 7.5mm. The block is rated for a maximum operating temperature of 105°C and a minimum of -30°C. It can handle a maximum current of 6A and a maximum voltage of 150VAC.
Assmann A-TB750-TJ04 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 7.5mm |
| Number of Rows | 1 |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 6A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-TB750-TJ04 to view detailed technical specifications.
No datasheet is available for this part.