Assmann A-TB762-OQ02CV technical specifications.
| Current | 10A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-TB762-OQ02CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.