Assmann A-USB-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 200 |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A-USB-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.