Assmann A-USB-A-2P-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17mm |
| Length | 15mm |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USB-A-2P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.