Assmann A-USB-A-E/LP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 13.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Length | 7.6mm |
| Mating Cycles | 1500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USB-A-E/LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.