Assmann A-USB-B-M5-R technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USB-B-M5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.