Assmann A-USB B/SMT-R technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 10.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | Tray |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USB B/SMT-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
