Assmann A-USBA-TOP-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Gold |
| Current Rating | 1A |
| Depth | 7.2mm |
| Length | 14.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBA-TOP-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
