Assmann A-USBB-M5-TOP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.9mm |
| Gender | Female |
| Length | 7.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 1.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBB-M5-TOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.