
This 4-pin receptacle connector features a bronze contact material with gold plating, rated for 1A at 30V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is UL94 V-0 flammability rated and RoHS compliant, with a white insulation color and a shielded design. It is available in a tray packaging and can be mounted through a hole in a vertical orientation.
Assmann A-USBB-TOP-C technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 11.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | White |
| Length | 12.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBB-TOP-C to view detailed technical specifications.
No datasheet is available for this part.
