Assmann A-USBP-A-N technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 36.6 |
| Product Height (mm) | 4.5 |
| Type | USB Type A |
| Gender | PL |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1A |
| Max Voltage Rating | 30V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0K2J7 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Assmann A-USBP-A-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.