Assmann A-USBPA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.1mm |
| Housing Color | Clear |
| Insulation Color | White |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
