Assmann A-USBPA-R technical specifications.
| Color | Black, White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBPA-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.