Assmann A-USBPB-N technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 36.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | White |
| Length | 9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A-USBPB-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
