Assmann A13-S1/SILVER technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Gender | Male |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Assmann A13-S1/SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.