Assmann A20-LCG-T-R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Solder |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A20-LCG-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.