Assmann A28-LCG-T-R technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Package Quantity | 17 |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Assmann A28-LCG-T-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.