The A40-LC-TR connector features 40 contacts with a tin plating and a bronze material, suitable for lead-free applications. It has a maximum current rating of 1A and operates within a temperature range of -55°C to 85°C. The connector is packaged in rail or tube packaging with 12 units per package, and is terminated with solder. It meets the UL94 V-0 flammability rating.
Assmann A40-LC-TR technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Termination | Solder |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A40-LC-TR to view detailed technical specifications.
No datasheet is available for this part.