This through hole connector features 40 contacts with a maximum current rating of 1A and an operating temperature range of -55°C to 105°C. It is lead free and RoHS compliant. The connector has a straight orientation and a pitch of 2.54mm, with a packaging style of rail/tube. The contacts are made of bronze and have a height of 5.1mm, length of 50.8mm, and width of 17.8mm.
Assmann A40-LC-TR-R technical specifications.
| Contact Material | Bronze |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Assmann A40-LC-TR-R to view detailed technical specifications.
No datasheet is available for this part.